TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B105K035C2000

DigiKey Part Number
718-TR3B105K035C2000TR-ND - Tape & Reel (TR)
718-TR3B105K035C2000CT-ND - Cut Tape (CT)
718-TR3B105K035C2000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3B105K035C2000
Description
CAP TANT 1UF 10% 35V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3B105K035C2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,49700 €4,97 €
500,38520 €19,26 €
1000,35070 €35,07 €
5000,29228 €146,14 €
1.0000,27423 €274,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,26457 €529,14 €
4.0000,25210 €1.008,40 €
6.0000,24586 €1.475,16 €
10.0000,23893 €2.389,30 €
14.0000,23489 €3.288,46 €
20.0000,23099 €4.619,80 €
24.0000,22915 €5.499,60 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €