
SISA18DN-T1-GE3 | |
---|---|
DigiKey Part Number | SISA18DN-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SISA18DN-T1-GE3 |
Description | MOSFET N-CH 30V 38.3A PPAK1212-8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 38.3A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 19.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19744 € | 592,32 € |
6.000 | 0,18175 € | 1.090,50 € |
9.000 | 0,17376 € | 1.563,84 € |
15.000 | 0,16478 € | 2.471,70 € |
21.000 | 0,15946 € | 3.348,66 € |
30.000 | 0,15923 € | 4.776,90 € |
Unit Price without VAT: | 0,19744 € |
---|---|
Unit Price with VAT: | 0,23495 € |