


RQ3E130BNTB | |
|---|---|
DigiKey Part Number | RQ3E130BNTBTR-ND - Tape & Reel (TR) RQ3E130BNTBCT-ND - Cut Tape (CT) RQ3E130BNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E130BNTB |
Description | MOSFET N-CH 30V 13A 8HSMT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E130BNTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSMT (3.2x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45200 € | 4,52 € |
| 100 | 0,29240 € | 29,24 € |
| 500 | 0,22370 € | 111,85 € |
| 1.000 | 0,20158 € | 201,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17346 € | 520,38 € |
| 6.000 | 0,15930 € | 955,80 € |
| 9.000 | 0,15208 € | 1.368,72 € |
| 15.000 | 0,14397 € | 2.159,55 € |
| 21.000 | 0,13917 € | 2.922,57 € |
| 30.000 | 0,13603 € | 4.080,90 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

