
SIS322DNT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIS322DNT-T1-GE3TR-ND - Tape & Reel (TR) SIS322DNT-T1-GE3CT-ND - Cut Tape (CT) SIS322DNT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIS322DNT-T1-GE3 |
Description | MOSFET N-CH 30V 38.3A PPAK1212-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 38.3A (Tc) 3.2W (Ta), 19.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 10 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 19.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53300 € | 5,33 € |
| 100 | 0,34790 € | 34,79 € |
| 500 | 0,26812 € | 134,06 € |
| 1.000 | 0,24241 € | 242,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20973 € | 629,19 € |
| 6.000 | 0,19327 € | 1.159,62 € |
| 9.000 | 0,18489 € | 1.664,01 € |
| 15.000 | 0,17547 € | 2.632,05 € |
| 21.000 | 0,17126 € | 3.596,46 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

