
SIRA54DP-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SIRA54DP-T1-GE3TR-ND - Tape & Reel (TR) 742-SIRA54DP-T1-GE3CT-ND - Cut Tape (CT) 742-SIRA54DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIRA54DP-T1-GE3 |
Description | MOSFET N-CH 40V 60A PPAK SO-8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 36.7W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.35mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 4.5 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 36.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,87000 € | 0,87 € |
10 | 0,68500 € | 6,85 € |
100 | 0,55830 € | 55,83 € |
500 | 0,53376 € | 266,88 € |
1.000 | 0,49085 € | 490,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,42435 € | 1.273,05 € |
6.000 | 0,40198 € | 2.411,88 € |
9.000 | 0,40102 € | 3.609,18 € |
Unit Price without VAT: | 0,87000 € |
---|---|
Unit Price with VAT: | 1,03530 € |