1812L Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812L Series

1812L125/6PR

DigiKey Part Number
F6621TR-ND - Tape & Reel (TR)
F6621CT-ND - Cut Tape (CT)
F6621DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812L125/6PR
Description
PTC RESET FUSE 6V 1.25A 1812
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.25 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Current - Max
100 A
Time to Trip
400 ms
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
140 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
50,46000 €2,30 €
100,42400 €4,24 €
500,35140 €17,57 €
1000,32420 €32,42 €
2500,29136 €72,84 €
5000,26876 €134,38 €
1.0000,24782 €247,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20557 €411,14 €
4.0000,18938 €757,52 €
6.0000,18303 €1.098,18 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €