
VGSOT36C-G3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT36C-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT36C-G3-08CT-ND - Cut Tape (CT) 112-VGSOT36C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT36C-G3-08 |
Description | TVS DIODE 36VWM 71VC SOT23-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 5.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 5.6A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,13370 € | 13,37 € |
| 500 | 0,10918 € | 54,59 € |
| 1.000 | 0,08292 € | 82,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06973 € | 209,19 € |
| 6.000 | 0,06262 € | 375,72 € |
| 9.000 | 0,06137 € | 552,33 € |
| 15.000 | 0,05528 € | 829,20 € |
| 21.000 | 0,05417 € | 1.137,57 € |
| 30.000 | 0,05124 € | 1.537,20 € |
| 75.000 | 0,05079 € | 3.809,25 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



