
VGSOT08C-G3-18 | |
---|---|
DigiKey Part Number | 112-VGSOT08C-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT08C-G3-18CT-ND - Cut Tape (CT) 112-VGSOT08C-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT08C-G3-18 |
Description | TVS DIODE 8VWM 18VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 8V (Max) | |
Voltage - Breakdown (Min) | 9V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 175pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,26200 € | 2,62 € |
100 | 0,13280 € | 13,28 € |
500 | 0,10844 € | 54,22 € |
1.000 | 0,08235 € | 82,35 € |
2.000 | 0,07440 € | 148,80 € |
5.000 | 0,06473 € | 323,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,05747 € | 574,70 € |
20.000 | 0,05341 € | 1.068,20 € |
30.000 | 0,05089 € | 1.526,70 € |
50.000 | 0,05044 € | 2.522,00 € |
70.000 | 0,04639 € | 3.247,30 € |
100.000 | 0,04476 € | 4.476,00 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |