
SI7328DN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7328DN-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI7328DN-T1-GE3 |
Description | MOSFET N-CH 30V 35A PPAK1212-8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 35A (Tc) 3.78W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 18.9A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2610 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.78W (Ta), 52W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,75058 € | 2.251,74 € |
Unit Price without VAT: | 0,75058 € |
---|---|
Unit Price with VAT: | 0,89319 € |