IRLL014PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 27.108
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 21.522
Unit Price: 0,72000 €
Datasheet

Similar


onsemi
In Stock: 4.128
Unit Price: 1,43000 €
Datasheet

Similar


onsemi
In Stock: 140
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25.635
Unit Price: 1,47000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.321
Unit Price: 1,03000 €
Datasheet
N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLL014PBF

DigiKey Part Number
IRLL014PBF-ND
Manufacturer
Manufacturer Product Number
IRLL014PBF
Description
MOSFET N-CH 60V 2.7A SOT223
Customer Reference
Detailed Description
N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.6A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types