Direct
Similar
Similar

IRLL014TRPBF | |
|---|---|
DigiKey Part Number | IRLL014PBFTR-ND - Tape & Reel (TR) IRLL014PBFCT-ND - Cut Tape (CT) IRLL014PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLL014TRPBF |
Description | MOSFET N-CH 60V 2.7A SOT223 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.6A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66400 € | 6,64 € |
| 100 | 0,43810 € | 43,81 € |
| 500 | 0,34064 € | 170,32 € |
| 1.000 | 0,30926 € | 309,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27529 € | 688,22 € |
| 5.000 | 0,25429 € | 1.271,45 € |
| 7.500 | 0,24359 € | 1.826,92 € |
| 12.500 | 0,23158 € | 2.894,75 € |
| 17.500 | 0,23088 € | 4.040,40 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |











