94-3316 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 35.566
Unit Price: 3,87000 €
Datasheet

Similar


onsemi
In Stock: 3.897
Unit Price: 7,32000 €
Datasheet

Similar


onsemi
In Stock: 3.320
Unit Price: 6,20000 €
Datasheet

Similar


onsemi
In Stock: 42.777
Unit Price: 5,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 30.515
Unit Price: 6,84000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.472
Unit Price: 4,82000 €
Datasheet
N-Channel 55 V 2A (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94-3316

DigiKey Part Number
94-3316-ND
Manufacturer
Manufacturer Product Number
94-3316
Description
MOSFET N-CH 55V 2A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 2A (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
140mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 25 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.