IRFRC20TRL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 3.387
Unit Price: 2,30000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 3.000
Unit Price: 2,30000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 2,30000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 4.087
Unit Price: 2,30000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 3.925
Unit Price: 2,30000 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: 0,62469 €
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 1.326
Unit Price: 1,22000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 34.999
Unit Price: 1,03000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2.775
Unit Price: 1,15000 €
Datasheet

Similar


onsemi
In Stock: 4.586
Unit Price: 1,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.902
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.266
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.582
Unit Price: 2,17000 €
Datasheet
N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFRC20TRL

DigiKey Part Number
IRFRC20TRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFRC20TRL
Description
MOSFET N-CH 600V 2A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 2A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.4Ohm @ 1.2A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFRC20PBFVishay Siliconix3.387IRFRC20PBF-ND2,30000 €Parametric Equivalent
IRFRC20PBF-BE3Vishay Siliconix3.000742-IRFRC20PBF-BE3CT-ND2,30000 €Parametric Equivalent
IRFRC20TRLPBFVishay Siliconix0IRFRC20TRLPBFCT-ND2,30000 €Parametric Equivalent
IRFRC20TRLPBF-BE3Vishay Siliconix4.087742-IRFRC20TRLPBF-BE3CT-ND2,30000 €Parametric Equivalent
IRFRC20TRPBFVishay Siliconix0IRFRC20PBFCT-ND1,50000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types