IRFL014TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 7.848
Unit Price: 0,73000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.464
Unit Price: 0,63000 €
Datasheet

Similar


onsemi
In Stock: 15.739
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 3.412
Unit Price: 1,12000 €
Datasheet

Similar


onsemi
In Stock: 56.955
Unit Price: 1,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 40.795
Unit Price: 1,07000 €
Datasheet
IRFL014TRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFL014TR

DigiKey Part Number
IRFL014TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFL014TR
Description
MOSFET N-CH 60V 2.7A SOT223
Customer Reference
Detailed Description
N-Channel 60 V 2.7A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes