IRFIBF30G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 900
Unit Price: 4,22000 €
Datasheet

Similar


onsemi
In Stock: 846
Unit Price: 2,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 929
Unit Price: 3,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.946
Unit Price: 4,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 194
Unit Price: 1,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 391
Unit Price: 3,69000 €
Datasheet
N-Channel 900 V 1.9A (Tc) 35W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFIBF30G

DigiKey Part Number
IRFIBF30G-ND
Manufacturer
Manufacturer Product Number
IRFIBF30G
Description
MOSFET N-CH 900V 1.9A TO220-3
Customer Reference
Detailed Description
N-Channel 900 V 1.9A (Tc) 35W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
IRFIBF30G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.7Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes