
STF5N95K3 | |
|---|---|
DigiKey Part Number | 497-STF5N95K3-ND |
Manufacturer | |
Manufacturer Product Number | STF5N95K3 |
Description | MOSFET N-CH 950V 4A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 4A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 460 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 950 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 50 | 1,93280 € | 96,64 € |
| 100 | 1,75350 € | 175,35 € |
| 500 | 1,43924 € | 719,62 € |
| 1.000 | 1,33829 € | 1.338,29 € |
| 2.000 | 1,25345 € | 2.506,90 € |
| 5.000 | 1,21159 € | 6.057,95 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |

