
STP3NK90ZFP | |
|---|---|
DigiKey Part Number | 497-5979-5-ND |
Manufacturer | |
Manufacturer Product Number | STP3NK90ZFP |
Description | MOSFET N-CH 900V 3A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 3A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STP3NK90ZFP Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22.7 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 590 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8Ohm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 50 | 0,86180 € | 43,09 € |
| 100 | 0,77110 € | 77,11 € |
| 500 | 0,61198 € | 305,99 € |
| 1.000 | 0,56080 € | 560,80 € |
| 2.000 | 0,51776 € | 1.035,52 € |
| 5.000 | 0,47120 € | 2.356,00 € |
| 10.000 | 0,44244 € | 4.424,40 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

