N-Channel 900 V 1.9A (Tc) 35W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFIBF30GPBF

DigiKey Part Number
742-IRFIBF30GPBF-ND
Manufacturer
Manufacturer Product Number
IRFIBF30GPBF
Description
MOSFET N-CH 900V 1.9A TO220-3
Manufacturer Standard Lead Time
64 Weeks
Customer Reference
Detailed Description
N-Channel 900 V 1.9A (Tc) 35W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.7Ohm @ 1.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
78 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
35W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,22000 €4,22 €
502,17160 €108,58 €
1001,97400 €197,40 €
5001,62780 €813,90 €
1.0001,51662 €1.516,62 €
2.0001,42318 €2.846,36 €
5.0001,39848 €6.992,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,22000 €
Unit Price with VAT:5,02180 €