Similar
Parametric Equivalent

VSKY05401006-G4-08 | |
|---|---|
DigiKey Part Number | VSKY05401006-G4-08GITR-ND - Tape & Reel (TR) VSKY05401006-G4-08GICT-ND - Cut Tape (CT) VSKY05401006-G4-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSKY05401006-G4-08 |
Description | DIODE SCHOTT 40V 500MA CLP10062L |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount CLP1006-2L |
Datasheet | Datasheet |
EDA/CAD Models | VSKY05401006-G4-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 75 µA @ 30 V | |
Capacitance @ Vr, F | 140pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CLP1006-2L | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13700 € | 1,37 € |
| 100 | 0,10180 € | 10,18 € |
| 500 | 0,07520 € | 37,60 € |
| 1.000 | 0,06467 € | 64,67 € |
| 2.000 | 0,05930 € | 118,60 € |
| 5.000 | 0,05140 € | 257,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03664 € | 366,40 € |
| 20.000 | 0,03455 € | 691,00 € |
| 30.000 | 0,03325 € | 997,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |











