X1-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBR02U100LP-7

DigiKey Part Number
SBR02U100LPDITR-ND - Tape & Reel (TR)
SBR02U100LPDICT-ND - Cut Tape (CT)
SBR02U100LPDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR02U100LP-7
Description
DIODE SBR 100V 250MA X1DFN10062
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,12200 €1,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12038 €361,14 €
6.0000,11118 €667,08 €
9.0000,10579 €952,11 €
15.0000,09973 €1.495,95 €
21.0000,09614 €2.018,94 €
30.0000,09265 €2.779,50 €
75.0000,09177 €6.882,75 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €