
SD0805S040S0R1 | |
|---|---|
DigiKey Part Number | 478-7801-2-ND - Tape & Reel (TR) 478-7801-1-ND - Cut Tape (CT) 478-7801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0805S040S0R1 |
Description | DIODE SCHOTTKY 40V 100MA 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD0805S040S0R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,16280 € | 16,28 € |
| 500 | 0,12202 € | 61,01 € |
| 1.000 | 0,10883 € | 108,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07240 € | 217,20 € |
| 6.000 | 0,06910 € | 414,60 € |
| 9.000 | 0,06723 € | 605,07 € |
| 75.000 | 0,06392 € | 4.794,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


