
SD0805S040S1R0 | |
|---|---|
DigiKey Part Number | 478-SD0805S040S1R0TR-ND - Tape & Reel (TR) 478-SD0805S040S1R0CT-ND - Cut Tape (CT) 478-SD0805S040S1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0805S040S1R0 |
Description | DIODE SCHOTTKY 40V 1A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 0805 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,11680 € | 11,68 € |
| 1.000 | 0,09600 € | 96,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08920 € | 267,60 € |
| 6.000 | 0,08411 € | 504,66 € |
| 9.000 | 0,08127 € | 731,43 € |
| 15.000 | 0,07783 € | 1.167,45 € |
| 21.000 | 0,07565 € | 1.588,65 € |
| 30.000 | 0,07340 € | 2.202,00 € |
| 75.000 | 0,06794 € | 5.095,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |










