CLP1006-G4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSKY05201006-G4-08

DigiKey Part Number
VSKY05201006-G4-08GITR-ND - Tape & Reel (TR)
VSKY05201006-G4-08GICT-ND - Cut Tape (CT)
VSKY05201006-G4-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSKY05201006-G4-08
Description
DIODE SCHOTT 20V 500MA CLP10062L
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount CLP1006-2L
Datasheet
 Datasheet
EDA/CAD Models
VSKY05201006-G4-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
75 µA @ 20 V
Capacitance @ Vr, F
150pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
CLP1006-2L
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37.991
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14200 €1,42 €
1000,10180 €10,18 €
5000,07520 €37,60 €
1.0000,05914 €59,14 €
2.0000,05619 €112,38 €
5.0000,05140 €257,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03664 €366,40 €
20.0000,03455 €691,00 €
30.0000,03325 €997,50 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €