
MAX31343EKA+T | |
|---|---|
DigiKey Part Number | 175-MAX31343EKA+TTR-ND - Tape & Reel (TR) 175-MAX31343EKA+TCT-ND - Cut Tape (CT) 175-MAX31343EKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX31343EKA+T |
Description | IC RTC CLK/CALENDAR I2C 8WLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 64B I2C 8-VFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX31343EKA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, RAM, Square Wave Output, SRAM, Trickle Charger | |
Memory Size | 64B | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | 1.6V ~ 5.5V | |
Current - Timekeeping (Max) | 1.2µA ~ 2µA @ 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFBGA, WLBGA | |
Supplier Device Package | 8-WLP (2.07x2.27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,42900 € | 34,29 € |
| 25 | 3,16240 € | 79,06 € |
| 100 | 2,86970 € | 286,97 € |
| 250 | 2,73012 € | 682,53 € |
| 500 | 2,64600 € | 1.323,00 € |
| 1.000 | 2,57674 € | 2.576,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,50364 € | 6.259,10 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |











