
SML4739HE3_A/I | |
---|---|
DigiKey Part Number | SML4739HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4739HE3_A/I |
Description | DIODE ZENER 9.1V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,11279 € | 845,92 € |
15.000 | 0,10405 € | 1.560,75 € |
22.500 | 0,09959 € | 2.240,78 € |
37.500 | 0,09459 € | 3.547,12 € |
52.500 | 0,09318 € | 4.891,95 € |
Unit Price without VAT: | 0,11279 € |
---|---|
Unit Price with VAT: | 0,13422 € |