
SML4739AHE3_A/H | |
---|---|
DigiKey Part Number | 112-SML4739AHE3_A/HTR-ND - Tape & Reel (TR) 112-SML4739AHE3_A/HCT-ND - Cut Tape (CT) 112-SML4739AHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4739AHE3_A/H |
Description | DIODE ZENER 9.1V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,36600 € | 3,66 € |
100 | 0,25050 € | 25,05 € |
500 | 0,19644 € | 98,22 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,13403 € | 241,25 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |