DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML4739A-E3/61

DigiKey Part Number
SML4739A-E3/61GITR-ND - Tape & Reel (TR)
SML4739A-E3/61GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SML4739A-E3/61
Description
DIODE ZENER 9.1V 1W DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,17500 €1,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,11838 €213,08 €
3.6000,11795 €424,62 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €