
SML4739-E3/61 | |
---|---|
DigiKey Part Number | SML4739-E3/61GITR-ND - Tape & Reel (TR) SML4739-E3/61GICT-ND - Cut Tape (CT) SML4739-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4739-E3/61 |
Description | DIODE ZENER 9.1V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,41000 € | 0,41 € |
10 | 0,32000 € | 3,20 € |
100 | 0,21790 € | 21,79 € |
500 | 0,17070 € | 85,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.800 | 0,15783 € | 284,09 € |
3.600 | 0,11580 € | 416,88 € |
5.400 | 0,11409 € | 616,09 € |
9.000 | 0,11259 € | 1.013,31 € |
Unit Price without VAT: | 0,41000 € |
---|---|
Unit Price with VAT: | 0,48790 € |