SMBJ8.5CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.669
Unit Price: 0,28000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17604 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17475 €
Datasheet

Direct


Diodes Incorporated
In Stock: 41.369
Unit Price: 0,31000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 10,18638 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 8,57800 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2.810
Unit Price: 0,36000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,22517 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2.699
Unit Price: 0,54000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,19656 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.625
Unit Price: 0,41000 €
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: 0,23754 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.921
Unit Price: 0,35000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.619
Unit Price: 0,44000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ8.5CAHE3/5B

DigiKey Part Number
SMBJ8.5CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ8.5CAHE3/5B
Description
TVS DIODE 8.5VWM 14.4V DO214AA
Customer Reference
Detailed Description
14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
41.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types