



SMBJ8.5CA-TP | |
|---|---|
DigiKey Part Number | SMBJ8.5CA-TPMSTR-ND - Tape & Reel (TR) SMBJ8.5CA-TPMSCT-ND - Cut Tape (CT) SMBJ8.5CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CA-TP |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15220 € | 15,22 € |
| 500 | 0,11352 € | 56,76 € |
| 1.000 | 0,10101 € | 101,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08510 € | 255,30 € |
| 6.000 | 0,07708 € | 462,48 € |
| 9.000 | 0,07298 € | 656,82 € |
| 15.000 | 0,06838 € | 1.025,70 € |
| 21.000 | 0,06566 € | 1.378,86 € |
| 30.000 | 0,06301 € | 1.890,30 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

