
SMBJ8.5CA | |
|---|---|
DigiKey Part Number | 600-SMBJ8.5CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CA |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.4V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23535 € | 706,05 € |
| 6.000 | 0,21734 € | 1.304,04 € |
| 9.000 | 0,20817 € | 1.873,53 € |
| 15.000 | 0,19787 € | 2.968,05 € |
| 21.000 | 0,19686 € | 4.134,06 € |
| Unit Price without VAT: | 0,23535 € |
|---|---|
| Unit Price with VAT: | 0,28007 € |

