
SMBJ8.5CA | |
|---|---|
DigiKey Part Number | SMBJ8.5CALFTR-ND - Tape & Reel (TR) SMBJ8.5CALFCT-ND - Cut Tape (CT) SMBJ8.5CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CA |
Description | TVS DIODE 8.5VWM 14.4V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,18640 € | 18,64 € |
| 500 | 0,13996 € | 69,98 € |
| 1.000 | 0,12498 € | 124,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08825 € | 264,75 € |
| 6.000 | 0,08024 € | 481,44 € |
| 9.000 | 0,07616 € | 685,44 € |
| 15.000 | 0,07157 € | 1.073,55 € |
| 21.000 | 0,06885 € | 1.445,85 € |
| 30.000 | 0,06777 € | 2.033,10 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |



