SMB8J8.5CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,11882 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.846
Unit Price: 0,33000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.619
Unit Price: 0,44000 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.921
Unit Price: 0,35000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,31095 €

Similar


MCC (Micro Commercial Components)
In Stock: 2.810
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.751
Unit Price: 0,25000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22517 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,22517 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.699
Unit Price: 0,54000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.090
Unit Price: 0,34000 €
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J8.5CA-E3/5B

DigiKey Part Number
SMB8J8.5CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J8.5CA-E3/5B
Description
TVS DIODE 8.5VWM 14.4V DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.4V Clamp 55.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
55.6A
Power - Peak Pulse
800W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,18626 €596,03 €
6.4000,17143 €1.097,15 €
9.6000,16387 €1.573,15 €
16.0000,15538 €2.486,08 €
22.4000,15036 €3.368,06 €
32.0000,14990 €4.796,80 €
Manufacturers Standard Package
Unit Price without VAT:0,18626 €
Unit Price with VAT:0,22165 €