
SMBJ8.5CE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ8.5CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5CE3/TR13 |
Description | TVS DIODE 8.5VWM 15.9V DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15.9V Clamp 37.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 37.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 9.44V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T8.5CALF | Bourns Inc. | 0 | CD214B-T8.5CALF-ND | 0,00000 € | Similar |
| P6SMB10CA | Littelfuse Inc. | 2.973 | P6SMB10CALFCT-ND | 0,52000 € | Similar |
| P6SMB10CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB10CA-E3/52GICT-ND | 0,54000 € | Similar |
| SM6T10CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SM6T10CA-E3/5B-ND | 0,15561 € | Similar |
| SMBJ8.5CA | Bourns Inc. | 8.271 | SMBJ8.5CABCT-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27486 € | 824,58 € |
| Unit Price without VAT: | 0,27486 € |
|---|---|
| Unit Price with VAT: | 0,32708 € |








