
P6SMB13CA-E3/5B | |
---|---|
DigiKey Part Number | P6SMB13CA-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB13CA-E3/5B |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.200 | 0,08149 € | 260,77 € |
6.400 | 0,07720 € | 494,08 € |
9.600 | 0,07431 € | 713,38 € |
Unit Price without VAT: | 0,08149 € |
---|---|
Unit Price with VAT: | 0,09697 € |