
P6SMB13CA TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-P6SMB13CATR13PBFREETR-ND - Tape & Reel (TR) 1514-P6SMB13CATR13PBFREECT-ND - Cut Tape (CT) 1514-P6SMB13CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB13CA TR13 PBFREE |
Description | TVS DIODE 11.1VWM 18.2VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,42000 € | 0,42 € |
10 | 0,35600 € | 3,56 € |
100 | 0,24700 € | 24,70 € |
500 | 0,19300 € | 96,50 € |
1.000 | 0,15698 € | 156,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12438 € | 373,14 € |
6.000 | 0,12095 € | 725,70 € |
9.000 | 0,11795 € | 1.061,55 € |
Unit Price without VAT: | 0,42000 € |
---|---|
Unit Price with VAT: | 0,49980 € |