21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T15CA

DigiKey Part Number
497-2994-2-ND - Tape & Reel (TR)
497-2994-1-ND - Cut Tape (CT)
497-2994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T15CA
Description
TVS DIODE 12.8VWM 21.2VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T15CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
28A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
14.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
21.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB15CABourns Inc.76.267P6SMB15CABBCT-ND0,52000 €Direct
In-Stock: 5.697
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36500 €3,65 €
1000,23370 €23,37 €
5000,17704 €88,52 €
1.0000,15873 €158,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,13888 €347,20 €
5.0000,12660 €633,00 €
7.5000,12034 €902,55 €
12.5000,11331 €1.416,38 €
17.5000,10914 €1.909,95 €
25.0000,10509 €2.627,25 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €