
P6SMB13CA/TR13 | |
---|---|
DigiKey Part Number | 13-P6SMB13CA/TR13TR-ND - Tape & Reel (TR) 13-P6SMB13CA/TR13CT-ND - Cut Tape (CT) 13-P6SMB13CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB13CA/TR13 |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,06078 € | 182,34 € |
6.000 | 0,05548 € | 332,88 € |
9.000 | 0,05275 € | 474,75 € |
15.000 | 0,04966 € | 744,90 € |
21.000 | 0,04782 € | 1.004,22 € |
30.000 | 0,04603 € | 1.380,90 € |
75.000 | 0,04301 € | 3.225,75 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |