P4SMA220AHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11172 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 6.340
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5.000.000
Unit Price: 0,11906 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 4.996
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7.453
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,06541 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06203 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07747 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,09847 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,04987 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06272 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.800
Unit Price: 0,42000 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA220AHM3_A/I

DigiKey Part Number
P4SMA220AHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA220AHM3_A/I
Description
TVS DIODE 185VWM 328VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
328V Clamp 910mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
910mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,42911 €3.218,32 €
Manufacturers Standard Package
Unit Price without VAT:0,42911 €
Unit Price with VAT:0,51064 €