


P4SMA220A | |
|---|---|
DigiKey Part Number | P4SMA220ATR-ND - Tape & Reel (TR) P4SMA220ACT-ND - Cut Tape (CT) P4SMA220ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA220A |
Description | TVS DIODE 185VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25260 € | 25,26 € |
| 500 | 0,19302 € | 96,51 € |
| 1.000 | 0,17382 € | 173,82 € |
| 2.000 | 0,15765 € | 315,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15904 € | 795,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

