


P4SMA220A | |
|---|---|
DigiKey Part Number | P4SMA220ABBTR-ND - Tape & Reel (TR) P4SMA220ABBCT-ND - Cut Tape (CT) P4SMA220ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA220A |
Description | TVS DIODE 185VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA220A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 100 | 0,21600 € | 21,60 € |
| 500 | 0,16316 € | 81,58 € |
| 1.000 | 0,14609 € | 146,09 € |
| 2.000 | 0,13171 € | 263,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11612 € | 580,60 € |
| 10.000 | 0,10649 € | 1.064,90 € |
| 15.000 | 0,10158 € | 1.523,70 € |
| 25.000 | 0,09606 € | 2.401,50 € |
| 35.000 | 0,09279 € | 3.247,65 € |
| 50.000 | 0,08962 € | 4.481,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

