

SMAJ188A | |
---|---|
DigiKey Part Number | 1801-SMAJ188ATR-ND - Tape & Reel (TR) 1801-SMAJ188ACT-ND - Cut Tape (CT) 1801-SMAJ188ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ188A |
Description | TVS DIODE 188VWM 328VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ188A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,40000 € | 0,40 € |
10 | 0,28500 € | 2,85 € |
100 | 0,14670 € | 14,67 € |
500 | 0,11684 € | 58,42 € |
1.000 | 0,08835 € | 88,35 € |
2.000 | 0,08149 € | 162,98 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,04793 € | 359,48 € |
Unit Price without VAT: | 0,40000 € |
---|---|
Unit Price with VAT: | 0,47600 € |