Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5246C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5246C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5246C-G3-18 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04155 € | 415,50 € |
| 20.000 | 0,03780 € | 756,00 € |
| 30.000 | 0,03588 € | 1.076,40 € |
| 50.000 | 0,03373 € | 1.686,50 € |
| 70.000 | 0,03246 € | 2.272,20 € |
| 100.000 | 0,03122 € | 3.122,00 € |
| 250.000 | 0,02893 € | 7.232,50 € |
| Unit Price without VAT: | 0,04155 € |
|---|---|
| Unit Price with VAT: | 0,04944 € |






