


BZT52C16-TP | |
|---|---|
DigiKey Part Number | BZT52C16-TPMSTR-ND - Tape & Reel (TR) BZT52C16-TPMSCT-ND - Cut Tape (CT) BZT52C16-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16-TP |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03820 € | 3,82 € |
| 500 | 0,02754 € | 13,77 € |
| 1.000 | 0,02406 € | 24,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02201 € | 66,03 € |
| 6.000 | 0,02032 € | 121,92 € |
| 9.000 | 0,01555 € | 139,95 € |
| 15.000 | 0,01425 € | 213,75 € |
| 21.000 | 0,01414 € | 296,94 € |
| 30.000 | 0,01296 € | 388,80 € |
| 75.000 | 0,01270 € | 952,50 € |
| 150.000 | 0,00988 € | 1.482,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





