


DDZ16S-7 | |
|---|---|
DigiKey Part Number | DDZ16S-7DITR-ND - Tape & Reel (TR) DDZ16S-7DICT-ND - Cut Tape (CT) DDZ16S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ16S-7 |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±2.55% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.55% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 18 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,08760 € | 8,76 € |
| 500 | 0,06432 € | 32,16 € |
| 1.000 | 0,05676 € | 56,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04712 € | 141,36 € |
| 6.000 | 0,04225 € | 253,50 € |
| 9.000 | 0,03977 € | 357,93 € |
| 15.000 | 0,03698 € | 554,70 € |
| 21.000 | 0,03532 € | 741,72 € |
| 30.000 | 0,03371 € | 1.011,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |





