
BZW04-376-E3/54 | |
---|---|
DigiKey Part Number | BZW04-376-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-376-E3/54 |
Description | TVS DIODE 376VWM 603VC DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 603V Clamp 670mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 603V | |
Current - Peak Pulse (10/1000µs) | 670mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.500 | 0,24772 € | 1.362,46 € |
11.000 | 0,23068 € | 2.537,48 € |
16.500 | 0,22657 € | 3.738,40 € |
Unit Price without VAT: | 0,24772 € |
---|---|
Unit Price with VAT: | 0,29479 € |