
P4KE440A-E3/54 | |
---|---|
DigiKey Part Number | 112-P4KE440A-E3/54TR-ND - Tape & Reel (TR) 112-P4KE440A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE440A-E3/54 |
Description | TVS DIODE 376VWM 602VC DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 660mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 660mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
10 | 0,49000 € | 4,90 € |
100 | 0,31810 € | 31,81 € |
500 | 0,24426 € | 122,13 € |
1.000 | 0,22046 € | 220,46 € |
2.000 | 0,20044 € | 400,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.500 | 0,17677 € | 972,24 € |
11.000 | 0,16368 € | 1.800,48 € |
16.500 | 0,15701 € | 2.590,66 € |
27.500 | 0,15226 € | 4.187,15 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94010 € |