
P4KE440A/TR13 | |
---|---|
DigiKey Part Number | 13-P4KE440A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE440A/TR13 |
Description | TVS DIODE 376VWM 602VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 680mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 680mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,06494 € | 324,70 € |
10.000 | 0,05967 € | 596,70 € |
15.000 | 0,05697 € | 854,55 € |
25.000 | 0,05392 € | 1.348,00 € |
35.000 | 0,05211 € | 1.823,85 € |
50.000 | 0,05057 € | 2.528,50 € |
Unit Price without VAT: | 0,06494 € |
---|---|
Unit Price with VAT: | 0,07728 € |