P4KE440A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.845
Unit Price: 0,34000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10852 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08328 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20134 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,08328 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.609
Unit Price: 0,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 206
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07917 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06940 €
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE440A-E3/73

DigiKey Part Number
P4KE440A-E3/73GICT-ND - Cut Tape (CT)
P4KE440A-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE440A-E3/73
Description
TVS DIODE 376VWM 602VC DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
602V Clamp 660mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
660mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3.0000,21016 €630,48 €
6.0000,19419 €1.165,14 €
9.0000,15888 €1.429,92 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €