BZT52C16-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.485
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03282 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13.840
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 860
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.628
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.355
Unit Price: 0,10000 €
Datasheet

Similar


Microchip Technology
In Stock: 264
Unit Price: 2,19000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,19381 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04578 €
Datasheet

Similar


Diodes Incorporated
In Stock: 24.058
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 51.699
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02478 €
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C16-G3-18

DigiKey Part Number
BZT52C16-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C16-G3-18
Description
DIODE ZENER 16V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03634 €363,40 €
20.0000,03298 €659,60 €
30.0000,03127 €938,10 €
50.0000,02934 €1.467,00 €
70.0000,02820 €1.974,00 €
100.0000,02709 €2.709,00 €
250.0000,02466 €6.165,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03634 €
Unit Price with VAT:0,04324 €